X9260US24I-2.7T1 vs X9260US24IZ-2.7 feature comparison

X9260US24I-2.7T1 Intersil Corporation

Buy Now Datasheet

X9260US24IZ-2.7 Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1751416 1751416
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, MS-013AD, SOIC-24 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24
Pin Count 24 24
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04 12.04
Average Weight (mg) 963.55 963.55
CO2e (mg) 11601.143 11601.143
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface 3-WIRE SERIAL 3-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 15.4 mm 15.4 mm
Moisture Sensitivity Level 5 5
Number of Functions 2 2
Number of Positions 256 256
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 5.5 V 5.5 V
Resistor Terminal Voltage-Min -5.5 V -5.5 V
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 50000 Ω 50000 Ω
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
EU RoHS Version RoHS 2 (2011/65/EU)

Compare X9260US24I-2.7T1 with alternatives

Compare X9260US24IZ-2.7 with alternatives