X9251TV24Z
vs
AD5173BRM2.5-R2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP24,.25
3 X 4.90 MM, MO-187BA, MSOP-10
Pin Count
24
10
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
IT CAN ALSO OPERATE FROM 5 V NOMINAL SUPPLY
Control Interface
3-WIRE SERIAL
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
S-PDSO-G10
JESD-609 Code
e3
e0
Length
7.8 mm
3 mm
Moisture Sensitivity Level
3
Number of Functions
4
2
Number of Positions
256
256
Number of Terminals
24
10
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP24,.25
TSSOP10,.19,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
55%
Resistor Terminal Voltage-Max
5 V
5.5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Coefficient-Nom
300 ppm/°C
35 ppm/°C
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
100000 Ω
2500 Ω
Width
4.4 mm
3 mm
Base Number Matches
1
1
Bandwidth-Nom
4.8 kHz
Compare X9251TV24Z with alternatives
Compare AD5173BRM2.5-R2 with alternatives