X9250UV24IZ-2.7
vs
X9251UP24I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INTERSIL CORP
Part Package Code
TSSOP
DIP
Package Description
,
PLASTIC, DIP-24
Pin Count
24
24
Manufacturer Package Code
M24.173
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Renesas Electronics
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G24
R-PDIP-T24
JESD-609 Code
e3
e0
Length
7.8 mm
31.875 mm
Moisture Sensitivity Level
5
Number of Functions
4
4
Number of Positions
256
256
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP24,.25
DIP24(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5 V
Resistor Terminal Voltage-Min
-5.5 V
Seated Height-Max
1.2 mm
5.33 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Coefficient-Nom
300 ppm/°C
300 ppm/°C
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
50000 Ω
50000 Ω
Width
4.4 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
Additional Feature
NONVOLATILE MEMORY
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Compare X9251UP24I with alternatives