X9103PM vs X9C103P feature comparison

X9103PM Xicor Inc

Buy Now Datasheet

X9C103P Intersil Corporation

Buy Now Datasheet
No No
Obsolete Transferred
XICOR INC INTERSIL CORP
MINI, PLASTIC, DIP-8 PLASTIC, DIP-8
unknown not_compliant
8542.39.00.01 8542.39.00.01
INCREMENT/DECREMENT INCREMENT/DECREMENT
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
R-PDIP-T8 R-PDIP-T8
e0 e0
10.03 mm 10.03 mm
1 1
100 100
8 8
125 °C 70 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP8,.3 DIP8,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
5 V 5 V
-5 V -5 V
4.07 mm 4.32 mm
5 V 5 V
NO NO
MOS CMOS
300 ppm/°C 300 ppm/°C
MILITARY COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
10000 Ω 10000 Ω
7.62 mm 7.62 mm
1 4
DIP
8
NONVOLATILE MEMORY

Compare X9103PM with alternatives

Compare X9C103P with alternatives