X88C64PMB vs X68C64DI feature comparison

X88C64PMB Xicor Inc

Buy Now Datasheet

X68C64DI Xicor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC XICOR INC
Package Description PLASTIC, DIP-24 HERMETIC SEALED, CERDIP-24
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
Additional Feature PAGE WRITE
JESD-30 Code R-PDIP-T24 R-GDIP-T24
Length 31.685 mm 32.07 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.87 mm 5.72 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Rohs Code No
Command User Interface NO
Data Polling NO
JESD-609 Code e0
Package Equivalence Code DIP24,.6
Page Size 32 words
Standby Current-Max 0.0005 A
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD
Toggle Bit YES

Compare X88C64PMB with alternatives

Compare X68C64DI with alternatives