X88C64PM vs X88C64P feature comparison

X88C64PM Xicor Inc

Buy Now Datasheet

X88C64P Xicor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC XICOR INC
Package Description DIP, DIP24,.6 DIP, DIP24,.6
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
Additional Feature 10000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION; SOFTWARE DATA PROTECTION 10000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION; SOFTWARE DATA PROTECTION
Command User Interface NO NO
Data Polling NO NO
Data Retention Time-Min 100 100
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Length 31.685 mm 31.685 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 32 words 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.87 mm 4.87 mm
Standby Current-Max 0.0005 A 0.0005 A
Supply Current-Max 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 15.24 mm 15.24 mm
Base Number Matches 3 8

Compare X88C64PM with alternatives

Compare X88C64P with alternatives