X88C64EI vs 5962-8751410YA feature comparison

X88C64EI Xicor Inc

Buy Now Datasheet

5962-8751410YA Pyramid Semiconductor Corporation

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XICOR INC PYRAMID SEMICONDUCTOR CORP
Package Description QCCN, LCC32,.45X.55 CERAMIC, LCC-32
Reach Compliance Code unknown compliant
Access Time-Max 120 ns 120 ns
Additional Feature PAGE WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION=100 YEARS AUTOMATIC WRITE
Command User Interface NO NO
Data Polling NO YES
Data Retention Time-Min 100
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-CQCC-N32 R-XQCC-N32
JESD-609 Code e0 e0
Length 13.97 mm 13.95 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 32 words 32 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 2.54 mm
Standby Current-Max 0.0005 A 0.00025 A
Supply Current-Max 0.06 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES YES
Width 11.43 mm 11.4 mm
Base Number Matches 1 4
Part Package Code QFJ
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Screening Level 38535Q/M;38534H;883B
Write Cycle Time-Max (tWC) 2 ms

Compare X88C64EI with alternatives