X88257JT1 vs MEM832JMB-12 feature comparison

X88257JT1 Xicor Inc

Buy Now Datasheet

MEM832JMB-12 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC APTA GROUP INC
Package Description QCCJ, QCCJ, LDCC32,.5X.6
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
Additional Feature 10000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION; SOFTWARE DATA PROTECTION
Data Retention Time-Min 100
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-XQCC-J32
Length 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 1 2
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Command User Interface NO
Data Polling YES
JESD-609 Code e0
Package Equivalence Code LDCC32,.5X.6
Page Size 64 words
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.0003 A
Supply Current-Max 0.08 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES
Write Cycle Time-Max (tWC) 12 ms

Compare X88257JT1 with alternatives