X88257DM vs 28C256TRT4DE-12 feature comparison

X88257DM Xicor Inc

Buy Now Datasheet

28C256TRT4DE-12 Maxwell Technologies

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer XICOR INC MAXWELL TECHNOLOGIES INC
Package Description HERMETIC SEALED, CERDIP-28 DIP,
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
Command User Interface NO
Data Polling NO
JESD-30 Code R-GDIP-T28 R-XDIP-T28
JESD-609 Code e0
Length 37.15 mm 35.56 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.9 mm 5.715 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Width 15.24 mm 15.24 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 28
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Total Dose 40k Rad(Si) V
Write Cycle Time-Max (tWC) 10 ms

Compare X88257DM with alternatives

Compare 28C256TRT4DE-12 with alternatives