X86C64P
vs
X88C64P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XICOR INC
|
XICOR INC
|
Package Description |
DIP, DIP24,.6
|
DIP, DIP24,.6
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
120 ns
|
120 ns
|
Additional Feature |
PAGE WRITE; 10K ENDURANCE WRITE CYCLES; DATA RETENTION=100 YEARS
|
10000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION; SOFTWARE DATA PROTECTION
|
Command User Interface |
NO
|
NO
|
Data Polling |
NO
|
NO
|
Data Retention Time-Min |
100
|
100
|
Endurance |
10000 Write/Erase Cycles
|
10000 Write/Erase Cycles
|
JESD-30 Code |
R-PDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Length |
31.685 mm
|
31.685 mm
|
Memory Density |
65536 bit
|
65536 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Number of Words |
8192 words
|
8192 words
|
Number of Words Code |
8000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
8KX8
|
8KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.6
|
DIP24,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Page Size |
32 words
|
32 words
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
5 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.87 mm
|
4.87 mm
|
Standby Current-Max |
0.0005 A
|
0.0005 A
|
Supply Current-Max |
0.06 mA
|
0.06 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Toggle Bit |
YES
|
YES
|
Width |
15.24 mm
|
15.24 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare X86C64P with alternatives
Compare X88C64P with alternatives