X7R222K25V0603 vs SCM10B222KANI feature comparison

X7R222K25V0603 Jyh Hsu Electronics Co Ltd

Buy Now Datasheet

SCM10B222KANI Surge Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JYH HSU ELECTRONICS CO LTD SURGE COMPONENTS INC
Package Description , 0603 , 0603
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Manufacturer Series X7R0603(25V)
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series X7R0603(25V)
Size Code 0603 0603
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method TR, Paper, 13 Inch
Surface Mount YES
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare X7R222K25V0603 with alternatives

Compare SCM10B222KANI with alternatives