X7R184K25V0805 vs VCMS0805184K025XT feature comparison

X7R184K25V0805 Jyh Hsu Electronics Co Ltd

Buy Now Datasheet

VCMS0805184K025XT Vatronics Technologies Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JYH HSU ELECTRONICS CO LTD VATRONICS TECHNOLOGIES LTD
Package Description , 0805 , 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.18 µF 0.18 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 2 mm 2 mm
Manufacturer Series X7R0805(25V) VCMS0805(K,25V)X7R
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series X7R0805(25V) VCMS0805(K,25V)X7R
Size Code 0805 0805
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.2 mm 1.25 mm
Base Number Matches 1 1
Packing Method TR

Compare X7R184K25V0805 with alternatives

Compare VCMS0805184K025XT with alternatives