X7R0805122M1HNR
vs
0805B122M500C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CINETECH IND CO LTD
FENGHUA ADVANCED TECHNOLOGY
Package Description
, 0805
, 0805
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0012 µF
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Custom Specific Designs Available
Dielectric Material
CERAMIC
CERAMIC
Height
1.25 mm
1.25 mm
Length
2 mm
2 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
Bulk
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
0805 (25/50V, M TOL)
Size Code
0805
0805
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare X7R0805122M1HNR with alternatives
Compare 0805B122M500C with alternatives