X7R0603CTTEB473J
vs
160R14W473JV4R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
JOHANSON DIELECTRICS INC
Package Description
, 0603
, 0603
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.9 mm
0.89 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.8 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
TR, PAPER, 13 INCH
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
16 V
16 V
Size Code
0603
0603
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
0.81 mm
1.02 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Compare X7R0603CTTEB473J with alternatives
Compare 160R14W473JV4R with alternatives