X7R0603182M1HRB
vs
CL10B182MB8ANNC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CINETECH IND CO LTD
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0603
, 0603
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0018 µF
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
CERAMIC
Height
0.8 mm
0.8 mm
Length
1.6 mm
1.6 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
TR, Paper, 7 Inch
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
0603 ( 50V, M TOL )
Size Code
0603
0603
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare X7R0603182M1HRB with alternatives
Compare CL10B182MB8ANNC with alternatives