X7R0402HTTP221K vs MQ025C221KGB2A feature comparison

X7R0402HTTP221K KOA Speer Electronics Inc

Buy Now Datasheet

MQ025C221KGB2A Kyocera AVX Components

Buy Now Datasheet
Yes
Yes
Not Recommended Obsolete
KOA SPEER ELECTRONICS INC AVX CORP
0402
, 0402 , 0402
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00022 µF 0.00022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.55 mm 0.56 mm
e3 e0
1 mm 1 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, Paper, 7 Inch
10% 10%
50 V 50 V
0402 0402
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
0.5 mm 0.5 mm
1 1

Compare X7R0402HTTP221K with alternatives

Compare MQ025C221KGB2A with alternatives