X76F400HI
vs
AT25040A-W1.8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
XICOR INC
MICROCHIP TECHNOLOGY INC
Package Description
DIE,
DIE
Reach Compliance Code
unknown
compliant
Additional Feature
DATA RETENTION = 100 YEARS
Clock Frequency-Max (fCLK)
1 MHz
5 MHz
Data Retention Time-Min
100
JESD-30 Code
X-XUUC-N
X-XUUC-N
Memory Density
4096 bit
4096 bit
Memory IC Type
FLASH
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
5
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
512X8
512X8
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
1.8 V
Supply Voltage-Nom (Vsup)
5 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Type
NOR TYPE
Write Cycle Time-Max (tWC)
10 ms
5 ms
Base Number Matches
3
1
ECCN Code
EAR99
HTS Code
8542.32.00.51
Serial Bus Type
SPI
Compare X76F400HI with alternatives
Compare AT25040A-W1.8 with alternatives