X76F200WI-2 vs X76F200WG-2 feature comparison

X76F200WI-2 Xicor Inc

Buy Now Datasheet

X76F200WG-2 IC Microsystems Sdn Bhd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer XICOR INC IC MICROSYSTEMS SDN BHD
Package Description WAFER DIE,
Reach Compliance Code unknown unknown
Clock Frequency-Max (fCLK) 1 MHz
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 2048 bit 2048 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256X8 256X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.2 V 2.2 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Type NOR TYPE NOR TYPE
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code WAFER
ECCN Code EAR99
HTS Code 8542.32.00.51
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare X76F200WI-2 with alternatives

Compare X76F200WG-2 with alternatives