X76F041W-3 vs X76F041WG-3 feature comparison

X76F041W-3 Xicor Inc

Buy Now Datasheet

X76F041WG-3 IC Microsystems Sdn Bhd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer XICOR INC IC MICROSYSTEMS SDN BHD
Package Description WAFER ROHS COMPLIANT, WAFER
Reach Compliance Code unknown unknown
Additional Feature PASS SECURE FLASH PASS SECURE FLASH
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
JESD-30 Code X-XUUC-N X-XUUC-N
Memory Density 4096 bit 4096 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512X8 512X8
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Type NOR TYPE NOR TYPE
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code WAFER
ECCN Code EAR99
HTS Code 8542.32.00.51
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare X76F041W-3 with alternatives

Compare X76F041WG-3 with alternatives