X76F041W
vs
X76F041WEG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
XICOR INC
IC MICROSYSTEMS SDN BHD
Package Description
WAFER
ROHS COMPLIANT, WAFER
Reach Compliance Code
unknown
unknown
Additional Feature
PASS SECURE FLASH
PASS SECURE FLASH
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
JESD-30 Code
X-XUUC-N
X-XUUC-N
Memory Density
4096 bit
4096 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
Organization
512X8
512X8
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Parallel/Serial
SERIAL
SERIAL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Type
NOR TYPE
NOR TYPE
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
WAFER
ECCN Code
EAR99
HTS Code
8542.32.00.51
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare X76F041W with alternatives
Compare X76F041WEG with alternatives