X68257JM vs MEM832JM-120 feature comparison

X68257JM Xicor Inc

Buy Now Datasheet

MEM832JM-120 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC APTA GROUP INC
Package Description PLASTIC, LCC-32 QCCJ, LDCC32,.45X.7
Reach Compliance Code unknown unknown
Access Time-Max 120 ns 120 ns
JESD-30 Code R-PQCC-J32 R-CQCC-J32
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code QFJ
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Additional Feature PAGE WRITE
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles
JESD-609 Code e0
Package Equivalence Code LDCC32,.45X.7
Page Size 64 words
Standby Current-Max 0.003 A
Supply Current-Max 0.131 mA
Terminal Finish TIN LEAD
Toggle Bit YES
Write Cycle Time-Max (tWC) 10 ms

Compare X68257JM with alternatives

Compare MEM832JM-120 with alternatives