X68257EMBT1
vs
LE28HC256-120
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
SEEQ TECHNOLOGY INC
Package Description
CERAMIC, LCC-32
QCCN, LCC32,.45X.55
Reach Compliance Code
unknown
unknown
Access Time-Max
120 ns
120 ns
JESD-30 Code
R-CQCC-N32
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.048 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.43 mm
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
AUTOMATIC WRITE;PAGE WRITE;BULK ERASE
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-609 Code
e0
Package Equivalence Code
LCC32,.45X.55
Page Size
64 words
Standby Current-Max
0.00035 A
Supply Current-Max
0.08 mA
Terminal Finish
TIN LEAD
Toggle Bit
YES
Write Cycle Time-Max (tWC)
10 ms
Compare X68257EMBT1 with alternatives
Compare LE28HC256-120 with alternatives