X51638P
vs
BQ2057CTSG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
XICOR INC
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, DIP-8
TSSOP, TSSOP8,.25
Reach Compliance Code
unknown
compliant
Adjustable Threshold
NO
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
LINEAR BATTERY CHARGER
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e4
Length
10.03 mm
4.4 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP8,.3
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
15 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
3 mm
Base Number Matches
2
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
4 mA
Technology
CMOS
Threshold Voltage-Nom
+3.1V
Time@Peak Reflow Temperature-Max (s)
30
Compare BQ2057CTSG4 with alternatives