X463.68-1-50 vs MC54B684F feature comparison

X463.68-1-50 ASC Capacitors

Buy Now Datasheet

MC54B684F Electronic Concepts Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ASC CAPACITORS ELECTRONIC CONCEPTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.60
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYCARBONATE POLYCARBONATE
JESD-609 Code e3
Manufacturer Series X463 MC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare X463.68-1-50 with alternatives

Compare MC54B684F with alternatives