X4325S8-4.5A vs X5328S8I-2.7A feature comparison

X4325S8-4.5A Rochester Electronics LLC

Buy Now Datasheet

X5328S8I-2.7A Intersil Corporation

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-8 PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Qualification Status Not Qualified

Compare X4325S8-4.5A with alternatives

Compare X5328S8I-2.7A with alternatives