X4323S8 vs CAT24C32YE-GT3 feature comparison

X4323S8 Xicor Inc

Buy Now Datasheet

CAT24C32YE-GT3 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XICOR INC CATALYST SEMICONDUCTOR INC
Package Description PLASTIC, SOIC-8 TSSOP,
Reach Compliance Code unknown unknown
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.4 mm
Number of Channels 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3 mm
Base Number Matches 3 2
Part Package Code TSSOP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
Memory Density 32768 bit
Memory IC Type EEPROM
Memory Width 1
Moisture Sensitivity Level 1
Number of Words 32768 words
Number of Words Code 32000
Operating Mode SYNCHRONOUS
Organization 32KX1
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Serial Bus Type I2C
Time@Peak Reflow Temperature-Max (s) 40
Write Cycle Time-Max (tWC) 5 ms

Compare CAT24C32YE-GT3 with alternatives