X40430S14I-B vs X40430S14Z-A feature comparison

X40430S14I-B Rochester Electronics LLC

Buy Now Datasheet

X40430S14Z-A Intersil Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-14 SOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
Additional Feature MANUAL RESET INPUT BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold YES YES
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e3
Length 8.65 mm 8.6614 mm
Moisture Sensitivity Level 1 3
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 260
Seated Height-Max 1.75 mm 1.7272 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9116 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SOP14,.25
Qualification Status Not Qualified

Compare X40430S14I-B with alternatives

Compare X40430S14Z-A with alternatives