X40420S14-A
vs
X40420S14-A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
TSSOP-14
PLASTIC, SOIC-14
Pin Count
14
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:Y;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
MANUAL RESET INPUT
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e0
Length
8.6614 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
1.75 mm
Supply Current-Max (Isup)
3 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9116 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
No
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare X40420S14-A with alternatives
Compare X40420S14-A with alternatives