X3NBAIDTNF-40.000000 vs X3NBAIPTNF-40.000000 feature comparison

X3NBAIDTNF-40.000000 Taitien Electronics Co Ltd

Buy Now Datasheet

X3NBAIPTNF-40.000000 Taitien Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAITIEN ELECTRONICS CO LTD TAITIEN ELECTRONICS CO LTD
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Aging 1 PPM/YEAR 1 PPM/YEAR
Crystal/Resonator Type PARALLEL - 3RD OVERTONE PARALLEL - 3RD OVERTONE
Drive Level 10 µW 10 µW
Frequency Stability 0.0005% 0.0005%
Frequency Tolerance 10 ppm 10 ppm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension 1.65mm x 1.25mm x 0.3mm 1.65mm x 1.25mm x 0.3mm
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare X3NBAIDTNF-40.000000 with alternatives

Compare X3NBAIPTNF-40.000000 with alternatives