X3JHCLPANF-40.000000
vs
X3JHCJSANF-40.000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TAITIEN ELECTRONICS CO LTD
|
TAITIEN ELECTRONICS CO LTD
|
Package Description |
SMD, 4 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.60
|
8541.60.00.60
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
10 µW
|
10 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
100 ppm
|
100 ppm
|
Load Capacitance |
32 pF
|
32 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
1.65mm x 1.25mm x 0.3mm
|
1.65mm x 1.25mm x 0.3mm
|
Series Resistance |
100 Ω
|
100 Ω
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
|
|
|
Compare X3JHCLPANF-40.000000 with alternatives
Compare X3JHCJSANF-40.000000 with alternatives