X3JHCHSANF-40.000000 vs X3JHCBSANF-40.000000 feature comparison

X3JHCHSANF-40.000000 Taitien Electronics Co Ltd

Buy Now Datasheet

X3JHCBSANF-40.000000 Taitien Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAITIEN ELECTRONICS CO LTD TAITIEN ELECTRONICS CO LTD
Package Description SMD, 4 PIN SMD, 4 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.60 8541.60.00.60
Aging 1 PPM/YEAR 1 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 10 µW 10 µW
Frequency Stability 0.002% 0.002%
Frequency Tolerance 100 ppm 100 ppm
Load Capacitance 32 pF 32 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 40 MHz 40 MHz
Operating Temperature-Max 125 °C 55 °C
Operating Temperature-Min -40 °C
Physical Dimension 1.65mm x 1.25mm x 0.3mm 1.65mm x 1.25mm x 0.3mm
Series Resistance 100 Ω 100 Ω
Surface Mount YES YES
Base Number Matches 1 1

Compare X3JHCHSANF-40.000000 with alternatives

Compare X3JHCBSANF-40.000000 with alternatives