X3GEFENTNF-40.000000
vs
X3GEFHSTNF-40.000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAITIEN ELECTRONICS CO LTD
TAITIEN ELECTRONICS CO LTD
Package Description
SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
unknown
unknown
HTS Code
8541.60.00.60
8541.60.00.60
Category CO2 Kg
3.96
Compliance Temperature Grade
Commercial Extended: +0C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Aging
1 PPM/YEAR
1 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
10 µW
10 µW
Frequency Stability
0.004%
0.004%
Frequency Tolerance
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
Physical Dimension
1.65mm x 1.25mm x 0.3mm
1.65mm x 1.25mm x 0.3mm
Series Resistance
100 Ω
100 Ω
Surface Mount
YES
YES
Base Number Matches
1
1
Compare X3GEFENTNF-40.000000 with alternatives
Compare X3GEFHSTNF-40.000000 with alternatives