X349-V(N)24-5-350 ASC CapacitorsBuy Now Datasheet |
CMPS-W24-5-350 ASC CapacitorsBuy Now Datasheet |
Pbfree Code | Yes | Yes |
---|---|---|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
Ihs Manufacturer | ASC CAPACITORS | ASC CAPACITORS |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.25.00.80 | 8532.25.00.70 |
Capacitance | 24 µF | 24 µF |
Capacitor Type | FILM CAPACITOR | FILM CAPACITOR |
Dielectric Material | POLYPROPYLENE | POLYPROPYLENE |
Mounting Feature | CHASSIS MOUNT | CHASSIS MOUNT |
Negative Tolerance | 5% | 5% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 80 °C | 80 °C |
Operating Temperature-Min | -25 °C | -25 °C |
Package Shape | RECTANGULAR PACKAGE | RECTANGULAR PACKAGE |
Positive Tolerance | 5% | 5% |
Rated (AC) Voltage (URac) | 350 V | 350 V |
Surface Mount | NO | NO |
Terminal Shape | LUG | LUG |
Base Number Matches | 1 | 1 |