X3101V28Z
vs
BQ7694002DBTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
|
Package Description |
TSSOP, TSSOP28,.25
|
TSSOP,
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
YES
|
Analog IC - Other Type |
BATTERY PROTECTOR
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G44
|
JESD-609 Code |
e3
|
e4
|
Length |
9.7 mm
|
11 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of Channels |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP28,.25
|
TSSOP44,.25,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Current-Max (Isup) |
2.5 mA
|
5 mA
|
Supply Voltage-Max (Vsup) |
24 V
|
25 V
|
Supply Voltage-Min (Vsup) |
6 V
|
6 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
4.4 mm
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
DETECTION THRESHOLD VOLTAGE= 0.7V
|
Input Voltage-Max |
|
75 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Threshold Voltage-Nom |
|
+0.7V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare X3101V28Z with alternatives
Compare BQ7694002DBTR with alternatives