X3100V28Z-T2 vs BQ7694001DBT feature comparison

X3100V28Z-T2 Intersil Corporation

Buy Now Datasheet

BQ7694001DBT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP-44
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type BATTERY PROTECTOR POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G28 R-PDSO-G44
JESD-609 Code e3 e4
Length 9.7 mm 11 mm
Moisture Sensitivity Level 3 2
Number of Channels 4 1
Number of Functions 1 1
Number of Terminals 28 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 24 V 25 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Additional Feature DETECTION THRESHOLD VOLTAGE= 0.7V
Input Voltage-Max 75 V
Package Equivalence Code TSSOP44,.25,20
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 5 mA
Threshold Voltage-Nom +0.7V
Time@Peak Reflow Temperature-Max (s) 30

Compare X3100V28Z-T2 with alternatives

Compare BQ7694001DBT with alternatives