X3100V28
vs
BQ7694001DBT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
TEXAS INSTRUMENTS INC
Package Description
TSSOP-28
TSSOP-44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustable Threshold
YES
YES
Analog IC - Other Type
BATTERY MONITOR/PROTECTOR
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G28
R-PDSO-G44
Length
9.7 mm
11 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
28
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
24 V
25 V
Supply Voltage-Min (Vsup)
6 V
6 V
Surface Mount
YES
YES
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
5
2
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Additional Feature
DETECTION THRESHOLD VOLTAGE= 0.7V
Input Voltage-Max
75 V
JESD-609 Code
e4
Moisture Sensitivity Level
2
Package Equivalence Code
TSSOP44,.25,20
Supply Current-Max (Isup)
5 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Threshold Voltage-Nom
+0.7V
Compare X3100V28 with alternatives
Compare BQ7694001DBT with alternatives