X28VC256F-70 vs X28HC256FI-70T1 feature comparison

X28VC256F-70 Xicor Inc

Buy Now Datasheet

X28HC256FI-70T1 Xicor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC XICOR INC
Package Description CERAMIC, FP-28 DFP,
Reach Compliance Code unknown unknown
Access Time-Max 70 ns 70 ns
Command User Interface NO
Data Polling YES
Endurance 10000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-CDFP-F28 R-CDFP-F28
JESD-609 Code e0
Length 18.288 mm 18.288 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Equivalence Code FL28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 3.3 mm
Standby Current-Max 0.025 A
Supply Current-Max 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES
Base Number Matches 1 1
Additional Feature 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Data Retention Time-Min 100
Write Cycle Time-Max (tWC) 5 ms

Compare X28VC256F-70 with alternatives

Compare X28HC256FI-70T1 with alternatives