X28HT010F-25
vs
FM28C010H-250/B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
SEEQ TECHNOLOGY INC
Package Description
CERAMIC, FP-32
DFP, FL32,.4
Reach Compliance Code
unknown
unknown
Access Time-Max
250 ns
250 ns
Command User Interface
NO
NO
Data Polling
NO
YES
JESD-30 Code
R-CDFP-F32
R-CDFP-F32
JESD-609 Code
e0
e0
Memory Density
1048576 bit
1048576 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
170 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL32,.5
FL32,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Page Size
256 words
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
Standby Current-Max
0.003 A
0.00085 A
Supply Current-Max
0.05 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Width
11.6586 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Base Number Matches
1
1
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Additional Feature
10000 ERASE/PROGRAM CYCLES; DATA RETENTION > 10 YEARS
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
Screening Level
38535Q/M;38534H;883B
Compare X28HT010F-25 with alternatives
Compare FM28C010H-250/B with alternatives