X28HC64S-70T2
vs
X28HC64JIZ-70T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
XICOR INC
INTERSIL CORP
Package Description
SOP,
ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
Reach Compliance Code
unknown
compliant
Access Time-Max
70 ns
70 ns
Additional Feature
SOFTWARE DATA PROTECTION; 64 BYTE PAGE WRITE; 100 YEARS DATA RETENTION
Data Retention Time-Min
100
JESD-30 Code
R-PDSO-G28
R-PQCC-J32
Length
17.9 mm
13.97 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
32
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
3.55 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
11.43 mm
Base Number Matches
1
2
Part Package Code
PDIP, PLCC, SOIC
Pin Count
28, 32, 28
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
26 Weeks
Command User Interface
NO
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-609 Code
e3
Moisture Sensitivity Level
3
Package Equivalence Code
LDCC32,.5X.6
Page Size
64 words
Peak Reflow Temperature (Cel)
245
Standby Current-Max
0.0002 A
Supply Current-Max
0.04 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Toggle Bit
YES
Write Cycle Time-Max (tWC)
5 ms
Compare X28HC64S-70T2 with alternatives
Compare X28HC64JIZ-70T1 with alternatives