X28HC256TI-90
vs
AT28HC256E-90LC
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
MICROCHIP TECHNOLOGY INC
Package Description
TSOP1, TSSOP32,.56,20
CERAMIC, LCC-32
Reach Compliance Code
unknown
unknown
Access Time-Max
90 ns
90 ns
Additional Feature
100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
AUTOMATIC WRITE
Command User Interface
NO
NO
Data Polling
YES
YES
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G32
R-CQCC-N32
JESD-609 Code
e0
e0
Length
12.4 mm
13.97 mm
Memory Density
262144 bit
262144 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
32KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSOP1
QCCN
Package Equivalence Code
TSSOP32,.56,20
LCC32,.45X.55
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
CHIP CARRIER
Page Size
128 words
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.54 mm
Standby Current-Max
0.0005 A
0.05 A
Supply Current-Max
0.06 mA
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
QUAD
Toggle Bit
YES
YES
Width
8 mm
11.43 mm
Write Cycle Time-Max (tWC)
5 ms
10 ms
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.32.00.51
Moisture Sensitivity Level
1
Compare X28HC256TI-90 with alternatives
Compare AT28HC256E-90LC with alternatives