X28HC256JZ-90 vs FT28HC256E-90UMB-AT feature comparison

X28HC256JZ-90 Intersil Corporation

Buy Now Datasheet

FT28HC256E-90UMB-AT Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP FORCE TECHNOLOGIES LTD
Part Package Code PDIP, PLCC, SOIC PGA
Package Description QCCJ, LDCC32,.5X.6 PGA,
Pin Count 28, 32, 28 28
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 26 Weeks
Access Time-Max 90 ns 90 ns
Command User Interface NO
Data Polling YES
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-CPGA-P28
JESD-609 Code e3
Length 13.97 mm 16.51 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER GRID ARRAY
Page Size 128 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 4.4 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) 30
Toggle Bit YES
Width 11.43 mm 13.97 mm
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 4 1
Screening Level MIL-STD-883

Compare X28HC256JZ-90 with alternatives

Compare FT28HC256E-90UMB-AT with alternatives