X28HC256J-90T1 vs AT28HC256LE-90PI feature comparison

X28HC256J-90T1 Intersil Corporation

Buy Now Datasheet

AT28HC256LE-90PI Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP ATMEL CORP
Part Package Code QFJ DIP
Package Description QCCJ, LDCC32,.5X.6 DIP, DIP28,.6
Pin Count 32 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 ns 90 ns
Additional Feature 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION AUTOMATIC WRITE; PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PQCC-J32 R-PDIP-T28
JESD-609 Code e0 e0
Length 13.97 mm 36.95 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC32,.5X.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Page Size 128 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 5.59 mm
Standby Current-Max 0.0005 A 0.0003 A
Supply Current-Max 0.06 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Toggle Bit YES YES
Width 11.43 mm 15.24 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 1 1
Pbfree Code No
Output Characteristics 3-STATE

Compare X28HC256J-90T1 with alternatives

Compare AT28HC256LE-90PI with alternatives