X28HC16JI-90 vs CAT28C16AGI-90 feature comparison

X28HC16JI-90 Xicor Inc

Buy Now Datasheet

CAT28C16AGI-90 Catalyst Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer XICOR INC CATALYST SEMICONDUCTOR INC
Package Description PLASTIC, LCC-32 QCCJ, LDCC32,.5X.6
Reach Compliance Code unknown unknown
Access Time-Max 90 ns 90 ns
Additional Feature PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e3
Length 13.97 mm 13.97 mm
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.55 mm
Standby Current-Max 0.0002 A 0.0001 A
Supply Current-Max 0.04 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES NO
Width 11.43 mm 11.43 mm
Base Number Matches 1 3
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.51
Endurance 100000 Write/Erase Cycles
Moisture Sensitivity Level 3
Write Cycle Time-Max (tWC) 5 ms

Compare X28HC16JI-90 with alternatives

Compare CAT28C16AGI-90 with alternatives