X28C64SM-15
vs
CAT28C65BFJ-15TE7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
ON SEMICONDUCTOR
Package Description
PLASTIC, SOIC-28
0.300 INCH, SOIC-28
Reach Compliance Code
unknown
compliant
Access Time-Max
150 ns
150 ns
Additional Feature
PAGE WRITE
Command User Interface
NO
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e0
Length
17.9 mm
17.9 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
8192 words
8192 words
Number of Words Code
8000
8000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
8KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Page Size
64 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.06 mA
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Width
7.5 mm
7.5 mm
Write Cycle Time-Max (tWC)
10 ms
5 ms
Base Number Matches
1
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
28
ECCN Code
EAR99
HTS Code
8542.32.00.51
Moisture Sensitivity Level
1
Compare X28C64SM-15 with alternatives
Compare CAT28C65BFJ-15TE7 with alternatives