X28C64EMB-15T1 vs PYA28C64XE-15LMB feature comparison

X28C64EMB-15T1 Xicor Inc

Buy Now Datasheet

PYA28C64XE-15LMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Obsolete Obsolete
XICOR INC PYRAMID SEMICONDUCTOR CORP
CERAMIC, LCC-32 0.450 X 0.550 INCH, CERAMIC, LCC-32
unknown compliant
150 ns 150 ns
PAGE WRITE
R-CQCC-N32 R-CQCC-N32
13.97 mm 13.97 mm
65536 bit 65536 bit
EEPROM EEPROM
8 8
1 1
32 32
8192 words 8192 words
8000 8000
ASYNCHRONOUS SYNCHRONOUS
125 °C 125 °C
-55 °C -55 °C
8KX8 8KX8
3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QCCN QCCN
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
3.048 mm 1.905 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY MILITARY
NO LEAD NO LEAD
1.27 mm 1.27 mm
QUAD QUAD
11.43 mm 11.43 mm
1 1
QFJ
32
3A001.A.2.C
8542.32.00.51
MIL-STD-883
1 ms

Compare X28C64EMB-15T1 with alternatives

Compare PYA28C64XE-15LMB with alternatives