X28C64EMB-15T1 vs AT28PC64-15LI feature comparison

X28C64EMB-15T1 Xicor Inc

Buy Now Datasheet

AT28PC64-15LI Atmel Corporation

Buy Now Datasheet
Obsolete Obsolete
XICOR INC ATMEL CORP
CERAMIC, LCC-32 QCCN, LCC32,.45X.55
unknown compliant
150 ns 150 ns
PAGE WRITE AUTOMATIC WRITE
R-CQCC-N32 R-CQCC-N32
13.97 mm 13.97 mm
65536 bit 65536 bit
EEPROM EEPROM
8 8
1 1
32 32
8192 words 8192 words
8000 8000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 85 °C
-55 °C -40 °C
8KX8 8KX8
3-STATE 3-STATE
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
QCCN QCCN
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
5 V 5 V
Not Qualified Not Qualified
3.048 mm 2.54 mm
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NO LEAD NO LEAD
1.27 mm 1.27 mm
QUAD QUAD
11.43 mm 11.43 mm
1 1
No
No
QFJ
32
EAR99
8542.32.00.51
NO
YES
10000 Write/Erase Cycles
e0
LCC32,.45X.55
32 words
0.0001 A
0.107 mA
TIN LEAD
YES
2 ms

Compare X28C64EMB-15T1 with alternatives

Compare AT28PC64-15LI with alternatives