X28C64E-25T1 vs PYA28C64-25LMB feature comparison

X28C64E-25T1 Xicor Inc

Buy Now Datasheet

PYA28C64-25LMB Pyramid Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC PYRAMID SEMICONDUCTOR CORP
Package Description CERAMIC, LCC-32 0.450 X 0.550 INCH, CERAMIC, LCC-32
Reach Compliance Code unknown compliant
Access Time-Max 250 ns 250 ns
Additional Feature PAGE WRITE
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Length 13.97 mm 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.048 mm 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Part Package Code QFJ
Pin Count 32
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.51
Screening Level MIL-STD-883
Write Cycle Time-Max (tWC) 1 ms

Compare X28C64E-25T1 with alternatives

Compare PYA28C64-25LMB with alternatives