X28C513EMB-90
vs
AM28F512-200DE
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XICOR INC
ADVANCED MICRO DEVICES INC
Package Description
QCCN, LCC32,.45X.55
DIP, DIP32,.6
Reach Compliance Code
unknown
unknown
Access Time-Max
90 ns
200 ns
Additional Feature
100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE
BULK ERASE
Command User Interface
NO
YES
Data Polling
YES
NO
Data Retention Time-Min
10
Endurance
10000 Write/Erase Cycles
10000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
R-GDIP-T32
JESD-609 Code
e0
e0
Length
13.97 mm
42.1005 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC32,.45X.55
DIP32,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Page Size
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
12 V
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.048 mm
5.588 mm
Standby Current-Max
0.0005 A
0.0001 A
Supply Current-Max
0.05 mA
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Toggle Bit
YES
NO
Width
11.43 mm
15.24 mm
Write Cycle Time-Max (tWC)
10 ms
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
DIP
Pin Count
32
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Type
NOR TYPE
Compare X28C513EMB-90 with alternatives
Compare AM28F512-200DE with alternatives