X28C512F-15
vs
FT28C512FM-15
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
XICOR INC
FORCE TECHNOLOGIES LTD
Package Description
DFP, FL28,.4
DFP,
Reach Compliance Code
unknown
compliant
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Military: -55C to +125C
Access Time-Max
150 ns
150 ns
Additional Feature
100000 ENDURANCE CYCLES; 10 YEARS DATA RETENTION; 128-BYTE PAGE
LG-MAX
Command User Interface
NO
Data Polling
YES
Data Retention Time-Min
10
100
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-CDFP-F32
R-CDFP-F32
JESD-609 Code
e0
Memory Density
524288 bit
524288 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX8
64KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Equivalence Code
FL28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Page Size
128 words
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
3.05 mm
Standby Current-Max
0.0005 A
Supply Current-Max
0.05 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Toggle Bit
YES
Width
11.6586 mm
11.6586 mm
Write Cycle Time-Max (tWC)
10 ms
10 ms
Base Number Matches
4
1
Part Package Code
DFP
Pin Count
32
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Candidate List Date
2019-07-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
Length
21.08 mm
Screening Level
MIL-STD-883
Compare X28C512F-15 with alternatives
Compare FT28C512FM-15 with alternatives