X28C256SI-25 vs AT28C256E-25SC feature comparison

X28C256SI-25 Xicor Inc

Buy Now Datasheet

AT28C256E-25SC Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP28,.4 0.300 INCH, PLASTIC, SOIC-28
Reach Compliance Code unknown unknown
Access Time-Max 250 ns 250 ns
Additional Feature 100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
Data Retention Time-Min 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 17.9 mm 17.9 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP28,.4 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.67 mm 2.65 mm
Standby Current-Max 0.0005 A 0.0002 A
Supply Current-Max 0.06 mA 0.05 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Toggle Bit YES YES
Width 7.48 mm 7.5 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.32.00.51
Moisture Sensitivity Level 2

Compare X28C256SI-25 with alternatives

Compare AT28C256E-25SC with alternatives